Four-position, straight, male circular connector featuring solder termination and a pin contact type. Constructed with an aluminum shell and body, it utilizes copper alloy contacts with silver plating. Rated for 700V DC and operating between -55°C and 125°C, this connector is designed for cable mounting and is compliant with MIL-DTL-5015 standards.
Amphenol 97-3106A-20-24P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Length | 47.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-20-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.