Circular connector, MIL-DTL-5015 series, featuring 14 female socket contacts with silver plating on a copper alloy, brass, or copper contact material. This straight, free-hanging plug has an aluminum alloy body with cadmium plating and a metal package. It operates within a temperature range of -55°C to 125°C, with a voltage rating of 700V (DC rated voltage 700V) and a current rating of 13A. Suitable for wire gauges from 22AWG to 16AWG, this connector is not RoHS or Reach SVHC compliant and contains lead.
Amphenol 97-3106A-20-27S technical specifications.
Download the complete datasheet for Amphenol 97-3106A-20-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
