MIL Series circular connector, 17-position female plug with solder termination. Features a straight, free-hanging, cable mount design with a 20 shell size. Constructed with an aluminum alloy body and shell, plated with cadmium and chromate, housing copper alloy and brass contacts plated in silver. Rated for 13A current and 700V voltage, operating between -55°C and 125°C, with a maximum DC voltage rating of 700.5kV. Accommodates wire gauges from 22AWG to 16AWG.
Amphenol 97-3106A-20-29S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Number of Positions | 17 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-20-29S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
