Circular connector with 4 male solder pin contacts, designed for cable mounting. Features an aluminum shell, black finish, and copper alloy contacts with silver plating. Rated for 23A and operates within a temperature range of -55°C to 125°C. Meets MIL-DTL-5015 standards and is RoHS compliant.
Amphenol 97-3106A-20-4P(946) technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-20-4P(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.