Amphenol 97-3106A-20-4S(946) technical specifications.
| Body Material | Aluminium |
| Body Plating | Zinc |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Style | Socket |
| Current Rating | 23A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-20-4S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.