Circular connector featuring 8 female socket contacts with silver-plated copper alloy, brass, or copper contacts. This straight, cable-mount connector has a 20-size aluminum shell with cadmium plating and a solder termination. Rated for 13A and 700V, it operates between -55°C and 125°C, supporting wire gauges from 22AWG to 16AWG. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3106A-20-7S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 1.2509MV |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-20-7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.