Six-position, straight, male pin circular connector for cable mounting. Features a silver-plated copper alloy contact material and electroless nickel shell finish. Rated for 125°C maximum operating temperature and meets MIL-DTL-5015 military standards. Approved by UL and CSA, this connector offers a robust aluminum shell and solder termination.
Amphenol 97-3106A-20-8P(689) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-20-8P(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
