Amphenol 97-3106A-22 technical specifications.
| Military Standard | MIL-DTL-5015 |
| Plating | Cadmium, Chromate |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.