This circular connector features a 4-contact design with a solder termination method and straight body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 1750VDC or 1250VAC. The connector is cable mountable and has a single port.
Amphenol 97-3106A-22-10S(212) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106A-22-10S(212) to view detailed technical specifications.
No datasheet is available for this part.