The 97-3106A-22-15S(212) is a 6-contact cable mount circular connector with a straight body orientation, suitable for operating temperatures between -55°C and 125°C. It features a maximum voltage rating of 1750VDC and 1250VAC, and is terminated with solder. This connector is designed for use in general applications.
Amphenol 97-3106A-22-15S(212) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106A-22-15S(212) to view detailed technical specifications.
No datasheet is available for this part.