This 8-contact circular cable mount connector features a straight body orientation and a solder termination method. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is designed for cable mounting and has a number of terminals equal to its number of contacts.
Amphenol 97-3106A-22-18S(441) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106A-22-18S(441) to view detailed technical specifications.
No datasheet is available for this part.