Circular connector with 7 male pin contacts, designed for cable mounting with a straight orientation. Features silver-plated copper alloy contacts and a robust aluminum shell, rated for operation between -55°C and 125°C. This connector meets MIL-DTL-5015 standards and includes UL and CSA approvals. Termination is via solder, with a metal package and free-hanging mount.
Amphenol 97-3106A-22-26P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-22-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.