Amphenol 97-3106A-22-28P-639 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-22-28P-639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.