3-position, female circular connector with solder termination for cable mounting. Features a straight, straight orientation and a 22 shell size. Constructed with an aluminum body and shell, plated in cadmium and chromate, with a green color. Offers a 46A current rating and 1.25kV voltage rating, accommodating wire gauges from 10AWG to 8AWG. Mates with silver-plated copper alloy and brass socket contacts. Approved by UL and CSA, and meets MIL-DTL-5015 standards.
Amphenol 97-3106A-22-2S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 46A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-22-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.