General purpose circular connector featuring 6 female socket contacts made from copper alloy with silver plating for optimal conductivity. This straight, cable-mount connector offers a DC rated voltage of 1.25kV and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum shell and cadmium plating, it meets MIL-DTL-5015 standards and is suitable for automotive and medical applications. Approvals include UL and CSA.
Amphenol 97-3106A-22-5S technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-22-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.