Amphenol 97-3106A-22(689) technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-22(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.