Amphenol 97-3106A-22-8S(936) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-22-8S(936) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.