Circular connector featuring 7 socket contacts for solder termination. This straight, cable-mount female connector offers a 1.75kV DC rated voltage and operates within a -55°C to 125°C temperature range. Constructed with an aluminum shell and cadmium plating, it utilizes copper alloy contacts with silver plating for reliable mating. Approvals include UL and CSA, with a MIL-DTL-5015 military standard designation.
Amphenol 97-3106A-24-27S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.75kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-24-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
