24-position male circular connector with straight orientation, designed for cable mounting. Features silver-plated copper alloy pin contacts and a cadmium-plated aluminum shell. Rated for 250V DC, operating temperature range of -55°C to 125°C, and meets MIL-DTL-5015 standards. Approved by UL and CSA, this connector is suitable for automotive and medical applications.
Amphenol 97-3106A-24-28P(639) technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-24-28P(639) to view detailed technical specifications.
No datasheet is available for this part.