Circular connector, 24-position male pin configuration for solder termination. Features a straight, cable mount orientation with a metal shell constructed from aluminum and finished with electroless nickel. Copper alloy contacts with silver plating ensure reliable connectivity. Operating temperature range from -55°C to 125°C, with a DC rated voltage of 250V. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3106A-24-28P(689) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-24-28P(689) to view detailed technical specifications.
No datasheet is available for this part.