
General purpose circular connector featuring 24 male pin contacts, designed for solder termination and free-hanging cable mounting. This straight, straight orientation connector boasts a robust aluminum shell with cadmium and chromate plating, housing a copper alloy contact material with silver plating. Rated for 13A current and 125°C maximum operating temperature, it meets MIL-DTL-5015 standards and is UL/CSA approved. Suitable for automotive and medical applications, it supports wire gauges up to 16AWG and operates within a -55°C to 125°C temperature range.
Amphenol 97-3106A-24-28P(946) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating (AC) | 800mV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-24-28P(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.