
24-position circular connector with female socket contacts, featuring a straight, solder termination and cable mount design. This unshielded, free-hanging connector utilizes a copper alloy contact material with silver plating and a silver mating contact finish. Built with an aluminum shell in size 24, it operates within a temperature range of -55°C to 125°C and boasts a 250V DC rated voltage. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3106A-24-28S(621) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 800mV |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-24-28S(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
