Amphenol 97-3106A-24(689) technical specifications.
| Military Standard | MIL-DTL-5015 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Shell Size | 24 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-24(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.