Amphenol 97-3106A-24(689)(0850) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Series | 97 |
| Shell Size | 24 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-24(689)(0850) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.