Eight-position circular connector with straight, solder termination for cable mounting. Features female socket contacts made from copper alloy with silver plating, ensuring reliable connections. Constructed with an aluminum body and shell, plated in cadmium and chromate, offering robust performance across a wide temperature range of -55°C to 125°C. This connector meets UL and CSA approvals and adheres to MIL-DTL-5015 standards, suitable for demanding automotive and medical applications.
Amphenol 97-3106A-24-6S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-24-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
