This 12-position female socket connector features a 28mm aluminium shell and 10 contacts, with a copper alloy contact material and silver plating. It is available in a package quantity of 10 and is compliant with UL and CSA approvals. The connector is designed for free hanging and cable mount applications, with a straight orientation and a cadmium and chromate plating. It is not radiation hardened and is not RoHS compliant.
Amphenol 97-3106A-28-18S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-28-18S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
