Circular connector featuring 14 male pin contacts, designed for solder termination and free-hanging cable mounting. Constructed with a durable aluminum shell in silver color, finished with electroless nickel plating. Offers a wide operating temperature range from -55°C to 125°C and a DC rated voltage of 700V. Approvals include UL and CSA, with compliance to MIL-DTL-5015 standards.
Amphenol 97-3106A-28-20P(689) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-28-20P(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.