37-contact, female, straight plug with solder termination. Features a robust aluminum alloy shell with cadmium plating, designed for military applications per MIL-DTL-5015. This circular connector offers a 13A current rating and 700V voltage rating, with brass, copper, or copper alloy contacts plated in silver. Suitable for operating temperatures from -55°C to 125°C, it accommodates wire gauges from 22AWG to 16AWG.
Amphenol 97-3106A-28-21S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-28-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
