
General purpose circular connector featuring 12 socket contacts within a straight, cable-mount configuration. Constructed with an aluminum shell, cadmium plating, and a metal package, this connector offers a 12-position arrangement. Contact material includes copper alloy, copper, and brass with silver plating, ensuring reliable signal integrity. Operating across a temperature range of -55°C to 125°C, it is suitable for demanding applications with a DC rated voltage of 1.25kV. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3106A-28-9S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-28-9S to view detailed technical specifications.
No datasheet is available for this part.