Circular connector featuring 12 socket contacts within a straight, cable-mount configuration. This component utilizes a copper alloy contact material with silver plating, ensuring reliable mating. The metal shell, constructed from aluminum with an electroless nickel finish, provides durability. Operating across a temperature range of -55°C to 125°C, it is rated for 1.25kV DC and meets MIL-DTL-5015 standards. Approvals include UL and CSA.
Amphenol 97-3106A-28-9S(689) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-28-9S(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.