This circular connector features 22 PIN contacts and a straight body orientation. It is designed for cable mount applications and can operate within a temperature range of -55 to 125°C. The connector has a maximum voltage rating of 700VDC and 500VAC.
Amphenol 97-3106A-2811P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106A-2811P288 to view detailed technical specifications.
No datasheet is available for this part.