23-position male circular connector with straight orientation and solder termination. Features copper alloy male pins with silver plating, housed in a black aluminum metal shell. Rated for 1.25kV DC, operating between -55°C and 125°C, and compliant with MIL-DTL-5015 standards. Suitable for cable mounting, this unshielded connector is available in bulk packaging.
Amphenol 97-3106A-32-13P(621) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-32-13P(621) to view detailed technical specifications.
No datasheet is available for this part.