Four-position, straight, male circular connector with solder termination. Features a copper alloy, silver-plated pin contact type and a metal, black aluminum shell. Rated for 1.25kV DC, operating between -55°C and 125°C, and meets MIL-DTL-5015 standards. Suitable for cable mounting with four terminals and one port.
Amphenol 97-3106A-32-17P(621) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-32-17P(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.