
Circular connector, male gender, featuring 52 positions with 52 male pin contacts. Constructed with an aluminum shell and body, plated in cadmium and chromate, this connector offers a straight, cable mount orientation. Contacts are copper alloy, copper, or brass with silver plating, rated for 13A current and 700V DC. Termination is via solder, suitable for 16AWG wire/cable, and meets MIL-DTL-5015 standards. Approvals include UL and CSA.
Amphenol 97-3106A-32-414P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-32-414P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
