Circular connector featuring a straight, male, solder termination with two male pin contacts. Constructed with a metal shell, aluminum material, and cadmium plating, this component offers a DC rated voltage of 1.25kV and operates within a temperature range of -55°C to 125°C. It meets MIL-DTL-5015 standards and is suitable for cable mounting.
Amphenol 97-3106A-32-5P(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Length | 60.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-32-5P(639) to view detailed technical specifications.
No datasheet is available for this part.
