
23-position female circular connector with solder termination, featuring a straight, cable-mount design. This general-purpose connector utilizes a copper alloy contact material with silver plating, housed within an aluminum shell (size 32) with cadmium plating. Operating across a temperature range of -55°C to 125°C, it boasts a DC rated voltage of 700V and conforms to MIL-DTL-5015 standards. Approvals include UL and CSA.
Amphenol 97-3106A-32-6S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Length | 60.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-32-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.