The 97-3106A-36-10S(211) is a 48-contact circular connector from Amphenol. It features a SKT contact gender and is designed for cable mounting. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. It is suitable for use in a variety of applications requiring high-voltage connections.
Amphenol 97-3106A-36-10S(211) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106A-36-10S(211) to view detailed technical specifications.
No datasheet is available for this part.