The 97-3106A-36-1S(936) is a 22-contact SKT circular connector with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 125°C. It is suitable for use in high-voltage applications.
Amphenol 97-3106A-36-1S(936) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106A-36-1S(936) to view detailed technical specifications.
No datasheet is available for this part.