The Amphenol 97-3106A-8S-1S(936) is a circular connector with a single SKT contact. It features a straight body orientation and a solder termination method. This connector is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. It is rated for 250VDC or 200VAC.
Amphenol 97-3106A-8S-1S(936) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106A-8S-1S(936) to view detailed technical specifications.
No datasheet is available for this part.