General purpose circular connector, MIL-C-5015 Series (VG95234) compliant, featuring a straight, free-hanging plug with 4 female socket contacts. Contacts are copper alloy with silver plating and a silver mating finish. The aluminium shell is electroless nickel plated, providing a silver color. Operating temperature range is -55°C to 125°C with a DC rated voltage of 250V. Termination is solder.
Amphenol 97-3106A14S-2S-689 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A14S-2S-689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.