This 4-contact male circular connector features an aluminium body with cadmium plating and brass contacts with silver plating. It has a maximum operating temperature range of -55°C to 125°C and is terminated with solder. The connector is not Reach SVHC compliant and does not have strain relief.
Amphenol 97-3106A14S-2S-914 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Length | 37.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A14S-2S-914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.