Amphenol 97-3106A14S-2SX-946 technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A14S-2SX-946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.