General purpose circular connector, 97 Series, MIL-DTL-5015 equivalent, straight plug with 5 solder pin contacts. Features a silver-plated copper alloy contact material and an electroless nickel plated aluminum body. Operates within a temperature range of -55°C to 125°C with a DC rated voltage of 250V. Approvals include UL and CSA.
Amphenol 97-3106A14S-5P-689 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A14S-5P-689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
