This is a 2-position female socket connector with a 14mm aluminium shell and cadmium plating. It has a copper alloy, brass, and copper contact material with silver plating. The connector is free hanging and meets military standard MIL-DTL-5015. It is not Reach SVHC compliant. The connector is approved by UL and CSA.
Amphenol 97-3106A14S-9S-639 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A14S-9S-639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.