This 7-contact male cable mount connector features an aluminium body with cadmium plating and brass/copper contacts with silver plating. It is designed for cable mounting and is available in bulk packaging. The connector is not radiation hardened and is not compliant with Reach SVHC regulations.
Amphenol 97-3106A16S-1S-914 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A16S-1S-914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.