Amphenol 97-3106A18-20S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A18-20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
