This 2-contact circular connector features a solder cup termination method and a straight body orientation. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for cable mount applications and has a pin gender of PL. It is suitable for use in a variety of electrical systems where high voltage and temperature ratings are required.
Amphenol 97-3106A18-3P-940 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 97-3106A18-3P-940 to view detailed technical specifications.
No datasheet is available for this part.