Amphenol 97-3106A20-15P-689 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 7 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A20-15P-689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
