Amphenol 97-3106A20-27SY-621 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A20-27SY-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.