Amphenol 97-3106A28-2P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 1.2509MV |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Plating | Aluminium, Cadmium |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A28-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.